-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6845
|
Newark | Cap, Alu Elec, Hybrid, 22Uf, 63V, Radial, Capacitance:22Μf, Voltage Rating:63V, Product Range:Za Series, Capacitance Tolerance:± 20%, Ae Capacitor Case:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Rohs Compliant: Yes |Panasonic EEHZA1J220XP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 7200 |
|
$0.4190 / $0.4290 | Buy Now |
DISTI #
62W7365
|
Newark | Cap, Alu Elec, Hybrid, 22Uf, 63V, Smd, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.08Ohm, Lifetime @ Temperature:10000 Hours @ 105°C, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEHZA1J220XP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3417 |
|
$0.3640 / $0.4300 | Buy Now |
DISTI #
EEH-ZA1J220XP
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 63 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZA1J220XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4131 / $0.4501 | Buy Now |
DISTI #
V36:1790_11316603
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 10000h 105°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks Date Code: 2312 | Americas - 1800 |
|
$0.3336 / $0.3495 | Buy Now |
DISTI #
62974670
|
Verical | Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 10000h 105°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2228 | Americas - 5400 |
|
$0.7943 / $0.8957 | Buy Now |
DISTI #
67375649
|
Verical | Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 10000h 105°C Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2312 | Americas - 1800 |
|
$0.3336 / $0.3495 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 22UF, SURFACE MOUNT, 2626 | 29 |
|
$4.4000 / $6.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 63V, 20% +TOL, 20% -TOL, 22UF, SURFACE MOUNT, 2626 (Also Known As: EEH-ZA1J220XP) | 29 |
|
$4.4000 / $6.6000 | Buy Now |
DISTI #
EEHZA1J220XP
|
TME | Capacitor: hybrid, 22uF, 63VDC, ESR: 80mΩ, ZA, SMD, ±20%, -55÷105°C Min Qty: 1 | 0 |
|
$0.6130 / $1.6240 | RFQ |
DISTI #
EEHZA1J220XP
|
Avnet Abacus | Hybrid Aluminium Electrolytic Capacitor, 22 uF, 63 V, � 20%, Radial Can - SMD - Tape and Reel (Alt: EEHZA1J220XP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 5400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEHZA1J220XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEHZA1J220XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEHZA1J220XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEHZA1J220XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
875575845002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Wurth Elektronik | EEHZA1J220XP vs 875575845002 |
HBV220M1JTR-0608 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | EEHZA1J220XP vs HBV220M1JTR-0608 |