EEHAZKE561UB
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED

Overview of EEHAZKE561UB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEHAZKE561UB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 08AJ4507
Newark Cap, 560Uf, 25V, Alu Elec, Hybrid, Rad Rohs Compliant: Yes |Panasonic EEHAZKE561UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 925
  • 1 $1.6600
  • 10 $1.1400
  • 25 $1.0700
  • 50 $1.0000
  • 100 $0.9360
  • 500 $0.7330
$0.7330 / $1.6600 Buy Now
Future Electronics 560 F 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs 125C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bulk 0
Bulk
  • 1 $0.9450
  • 40 $0.9150
  • 150 $0.8700
  • 400 $0.8400
  • 1,500 $0.7750
$0.7750 / $0.9450 Buy Now
DISTI # EEHAZKE561UB
TME Capacitor: hybrid, 560uF, 25VDC, ESR: 20mΩ, ZK-A, THT, ±20%, 4000h Min Qty: 500 0
  • 500 $0.8200
$0.8200 RFQ
DISTI # EEHAZKE561UB
Avnet Abacus (Alt: EEHAZKE561UB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for EEHAZKE561UB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEHAZKE561UB by Panasonic Electronic Components

EEHAZKE561UB
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
20 mΩ
Leakage Current
0.14 mA
Length
9.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
420 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EEHAZKE561UB
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEHAZKE561UB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEHAZKE561UB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEHAZKE561UB would you like to use for your alert(s)?
  • Please alert me when EEHAZKE561UB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEHAZKE561UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEHAZKE561UB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEHAZKE561UB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEHAZKE561UB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEHAZKE561UB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: