-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEH-ZL1V820PCT-ND
|
DigiKey | CAP ALUM HYBRID 82UF 20% 35V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1870 In Stock |
|
$0.6572 / $1.9200 | Buy Now |
DISTI #
667-EEH-ZL1V820P
|
Mouser Electronics | Aluminum Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 RoHS: Compliant | 1996 |
|
$0.6310 / $1.8700 | Buy Now |
DISTI #
V72:2272_29000051
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 82uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.04 Ohm 1400mA 4000h 135°C Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2415 Container: Cut Strips | Americas - 1000 |
|
$0.7238 / $1.1537 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors - 82uF ±20% - 35V - -55° to +135°C - SMD - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6330 / $0.7450 | Buy Now |
DISTI #
82389945
|
Verical | Cap Aluminum Polymer Hybrid 82uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.04 Ohm 1400mA 4000h 135°C Min Qty: 10 Package Multiple: 1 Date Code: 2415 | Americas - 1000 |
|
$0.7238 / $1.0281 | Buy Now |
DISTI #
EEH-ZL1V820P
|
TTI | Aluminum Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6250 / $0.7360 | Buy Now |
DISTI #
C1S600608012733
|
Chip1Stop | Capacitor Aluminum Polymer | 1000 |
|
$0.7238 / $1.1537 | Buy Now |
|
Master Electronics | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors - 82uF ±20% - 35V - -55° to +135°C - SMD - AEC-Q200 RoHS: Compliant | 0 |
|
$0.6330 / $0.7450 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.82uF 35V 6.3x5.8 135C 4000H AEC-Q200 SMT | 0 |
|
$1.0982 / $1.2080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy