-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEH-ZL1V271PCT-ND
|
DigiKey | CAP ALUMHYB 270UF 20% 35V SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1914 In Stock |
|
$0.8995 / $2.3500 | Buy Now |
DISTI #
667-EEH-ZL1V271P
|
Mouser Electronics | Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 RoHS: Compliant | 2000 |
|
$0.8810 / $2.3000 | Buy Now |
DISTI #
V72:2272_29000053
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 8 X 10.2mm) SMD 0.02 Ohm 2900mA 4000h 135°C Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2416 Container: Cut Strips | Americas - 1000 |
|
$0.9907 / $1.5792 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors - 270uF ±20% - 35V - -55° to +135°C - SMD - AEC-Q200 RoHS: Compliant | 0 |
|
$0.8670 / $1.0200 | Buy Now |
DISTI #
82389946
|
Verical | Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 8 X 10.2mm) SMD 0.02 Ohm 2900mA 4000h 135°C Min Qty: 7 Package Multiple: 1 Date Code: 2416 | Americas - 1000 |
|
$0.9907 / $1.5792 | Buy Now |
DISTI #
EEH-ZL1V271P
|
TTI | Aluminum Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.8700 / $0.9400 | Buy Now |
DISTI #
C1S600608012706
|
Chip1Stop | Capacitor Aluminum Polymer | 1000 |
|
$0.9907 / $1.5792 | Buy Now |
|
Master Electronics | Conductive Polymer Hybrid Aluminum Electrolytic Capacitors - 270uF ±20% - 35V - -55° to +135°C - SMD - AEC-Q200 RoHS: Compliant | 0 |
|
$0.8670 / $1.0200 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.270uF 35V 8x10.2 135C 4000H AEC-Q200 SMT | 0 |
|
$1.5111 / $1.6622 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy