-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4637
|
Newark | Cap, 330Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 145°C, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZE1E331P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8190 / $1.1000 | Buy Now |
DISTI #
72AC4636
|
Newark | Cap, 330Uf, 25V, Alu Elec, Hybrid, Smd, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Radial Can - Smd, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 145°C, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEH-ZE1E331P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
P122142CT-ND
|
DigiKey | CAP ALUMHYB 330UF 20% 25V SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1982 In Stock |
|
$0.8693 / $2.6800 | Buy Now |
DISTI #
EEH-ZE1E331P
|
Avnet Americas | Hybrid Aluminium Electrolytic Capacitor, 330 uF, 25 V, ? 20%, Radial Can - SMD - Tape and Reel (Alt: EEH-ZE1E331P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8507 / $0.9270 | Buy Now |
DISTI #
667-EEH-ZE1E331P
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 RoHS: Compliant | 0 |
|
$0.8690 / $2.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.8150 / $0.9550 | Buy Now |
DISTI #
53373804
|
Verical | Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 900mA 2000h 145°C Automotive T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2101 | Americas - 500 |
|
$1.0920 / $1.2415 | Buy Now |
DISTI #
EEH-ZE1E331P
|
TTI | Aluminum Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.8700 / $1.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$0.8150 / $0.9550 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.330uF 25V 10x10.2 145C 2000H AEC-Q200 SMT | 0 |
|
$1.6936 / $1.8630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy