-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEH-AZKE331UB by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEH-AZKE331UBCT-ND
|
DigiKey | CAP ALUM HYBRID 330UF 20% 25V TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8 In Stock |
|
$0.5614 / $1.6600 | Buy Now |
DISTI #
667-EEH-AZKE331UB
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 RoHS: Compliant | 689 |
|
$0.5290 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.4730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4997 / $0.7450 | Buy Now |
DISTI #
EEH-AZKE331UB
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 330uF 20% LG/Hi Rip AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5230 / $0.5580 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4997 / $0.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy