Part Details for EEGAA2H821FGE by Panasonic Electronic Components
Overview of EEGAA2H821FGE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEGAA2H821FGE
EEGAA2H821FGE CAD Models
EEGAA2H821FGE Part Data Attributes
|
EEGAA2H821FGE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEGAA2H821FGE
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 820uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 252 mΩ | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 4390 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for EEGAA2H821FGE
This table gives cross-reference parts and alternative options found for EEGAA2H821FGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEGAA2H821FGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186EE821M500AHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500AHA1 |
3186EE821M500AJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500AJA |
3186EE821M500APA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500APA |
U36D500LG821M51X92HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED | Chemi-Con | EEGAA2H821FGE vs U36D500LG821M51X92HP |
3186EE821M500MJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500MJA |
3186EE821M500MJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500MJA1 |
3186EE821M500BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500BJA |
3186EE821M500BHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500BHA1 |
3186EE821M500MHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500MHA |
3186EE821M500AXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | EEGAA2H821FGE vs 3186EE821M500AXA |