Part Details for EEGAA1K473GHE by Panasonic Electronic Components
Overview of EEGAA1K473GHE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EEGAA1K473GHE
EEGAA1K473GHE CAD Models
EEGAA1K473GHE Part Data Attributes
|
EEGAA1K473GHE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEGAA1K473GHE
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 47000uF, CHASSIS MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11 mΩ | |
Length | 92.075 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 15220 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for EEGAA1K473GHE
This table gives cross-reference parts and alternative options found for EEGAA1K473GHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEGAA1K473GHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SME80LG47000MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | EEGAA1K473GHE vs SME80LG47000MC |
ESME800LGC473MDC0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | EEGAA1K473GHE vs ESME800LGC473MDC0N |
3SM1KVB479MSB64100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | EEGAA1K473GHE vs 3SM1KVB479MSB64100 |
U36D80LG473M76X92HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, RADIAL LEADED | Chemi-Con | EEGAA1K473GHE vs U36D80LG473M76X92HP |
SM1K479M64100SB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | EEGAA1K473GHE vs SM1K479M64100SB |
SME80LGSN47000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | EEGAA1K473GHE vs SME80LGSN47000M |
SME80LG47000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | EEGAA1K473GHE vs SME80LG47000MB |
CEBWP1K473M3L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 47000uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | EEGAA1K473GHE vs CEBWP1K473M3L22 |
SME80LG47000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, CAN | Chemi-Con | EEGAA1K473GHE vs SME80LG47000M |
LNR1K473MSM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | EEGAA1K473GHE vs LNR1K473MSM |