There are no models available for this part yet.
Overview of EEG.1B.310.CLV by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EEG.1B.310.CLV by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EEG.1B.310.CLV-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9100 | Buy Now | |
DISTI #
736-EEG1B310CLV
|
Mouser Electronics | Circular Push Pull Connectors 10P R/A PCB RECEPT W/NUT RoHS: Compliant | 0 |
|
$54.1800 / $67.2400 | Order Now | |
Bristol Electronics | 8 |
|
RFQ | ||||
DISTI #
000000000002597435
|
Sager | Circular Push Pull Connectors 10P R/A PCB RECEPT W/NUT Min Qty: 1 | 0 |
|
$49.1900 / $63.5700 | Buy Now |
CAD Models for EEG.1B.310.CLV by LEMO connectors
Part Data Attributes for EEG.1B.310.CLV by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IP50, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Related Parts for EEG.1B.310.CLV
-
3385-6614Headers and Edge Type Connectors
-
GRM21BR71C105KA01LFixed Capacitors
-
CRCW0603100KFKECFixed Resistors
-
1N4933Rectifier Diodes
-
UC3525ADWTRSwitching Regulator or Controllers
-
NUP4201DR2GTransient Suppressors
-
5220.0223.1Mains Power Connectors
-
BZV55C18Zener Diodes
-
XBG.00.303.NLNOther RF Connectors