Part Details for EEG.0T.303.CYM by LEMO connectors
Overview of EEG.0T.303.CYM by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEG.0T.303.CYM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-EEG.0T.303.CYM-ND
|
DigiKey | Circular Metal Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2400 | Buy Now |
DISTI #
736-EEG.0T.303.CYM
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$25.8300 / $34.8900 | Order Now |
DISTI #
000000000006261983
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$23.2200 / $33.6800 | Buy Now |
Part Details for EEG.0T.303.CYM
EEG.0T.303.CYM CAD Models
EEG.0T.303.CYM Part Data Attributes
|
EEG.0T.303.CYM
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EEG.0T.303.CYM
LEMO connectors
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |