EEFSX0J680R
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of EEFSX0J680R by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEFSX0J680R by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEF-SX0J680R
Avnet Americas Aluminum Polymer Capacitor, 68 uF, 6.3 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SX0J680R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.6913
  • 7,000 $0.6773
  • 14,000 $0.6678
  • 21,000 $0.6487
  • 28,000 $0.6344
  • 35,000 $0.6225
  • 350,000 $0.6106
$0.6106 / $0.6913 Buy Now
DISTI # EEFSX0J680R
Avnet Abacus Aluminum Polymer Capacitor, 68 uF, 6.3 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFSX0J680R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEFSX0J680R by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EEFSX0J680R by Panasonic Electronic Components

EEFSX0J680R
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
9 mΩ
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
3000 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. EEFSX0J680R
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Related Parts for EEFSX0J680R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEFSX0J680R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEFSX0J680R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEFSX0J680R would you like to use for your alert(s)?
  • Please alert me when EEFSX0J680R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEFSX0J680R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEFSX0J680R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEFSX0J680R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEFSX0J680R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEFSX0J680R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: