-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEF-SS0E181R
|
Avnet Americas | Aluminum Polymer Capacitor, 180 uF, 2.5 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SS0E181R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7083 | Buy Now |
|
Quest Components | 2800 |
|
$0.7853 / $2.0940 | Buy Now | |
DISTI #
EEFSS0E181R
|
Avnet Abacus | Aluminum Polymer Capacitor, 180 uF, 2.5 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFSS0E181R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 39 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEFSS0E181R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFSS0E181R
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0045 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEFSS0E181R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFSS0E181R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSPL181M2.5D5YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | EEFSS0E181R vs NSPL181M2.5D5YATRF |
NSP181M2.5D5YATRF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | EEFSS0E181R vs NSP181M2.5D5YATRF |