Part Details for EEFCX1E150R by Panasonic Electronic Components
Overview of EEFCX1E150R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEFCX1E150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5639
|
Newark | Cap, 15Uf, 25V, Alu Elec, Polymer, 2917, Capacitance:15Μf, Voltage Rating:25V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Sp-Cap Cx Series, Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEFCX1E150R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2312 |
|
$0.5620 / $1.4900 | Buy Now |
DISTI #
EEF-CX1E150R
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 25 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CX1E150R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5159 / $0.5622 | Buy Now |
|
Quest Components | 572 |
|
$0.7760 / $1.9400 | Buy Now | |
DISTI #
EEFCX1E150R
|
Avnet Abacus | Aluminum Polymer Capacitor, 15 uF, 25 V, � 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEFCX1E150R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 25V 15uF Polymer 20% 40m100kHz 3.2A100kHz SMD4.3x7.3mm Polymer Aluminum Capacitors ROHS | 1 |
|
$0.4335 / $0.8041 | Buy Now |
Part Details for EEFCX1E150R
EEFCX1E150R CAD Models
EEFCX1E150R Part Data Attributes
|
EEFCX1E150R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEFCX1E150R
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.1125 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for EEFCX1E150R
This table gives cross-reference parts and alternative options found for EEFCX1E150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEFCX1E150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSPX150M25D6ATRF | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | NIC Components Corp | EEFCX1E150R vs NSPX150M25D6ATRF |