-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3868
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 2V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.006Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-SS0D221R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8400 | Buy Now |
DISTI #
49W5324
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 10V, 20%, Radial, Full Reel, Capacitance:220Μf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.006Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEF-SS0D221R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.7680 | Buy Now |
DISTI #
PCE5047CT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 2V SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2617 In Stock |
|
$0.6409 / $1.8800 | Buy Now |
DISTI #
EEF-SS0D221R
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 2 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-SS0D221R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6255 / $0.7083 | Buy Now |
DISTI #
667-EEF-SS0D221R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 2.0volt RoHS: Compliant | 3350 |
|
$0.6480 / $1.8800 | Buy Now |
|
Future Electronics | EEF series 2V 220uF 20% 105C 7.3x4.3x1.1mm Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6070 / $1.2710 | Buy Now |
|
Quest Components | 554 |
|
$0.9309 / $2.0128 | Buy Now | |
|
Master Electronics | Cap Aluminum Polymer 220uF 2VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R RoHS: Compliant | 0 |
|
$0.6070 / $1.2710 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 2V 4.3x1.1 105C 2000H SMT | 0 |
|
$0.6456 / $0.7424 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy