-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-EEF-JX0G181RFCT-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 4V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.8870 / $2.4200 | Buy Now |
DISTI #
667-EEFJX0G181RF
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4VDC 180uF 20% 15mOhm 5100mArms RoHS: Compliant | 7000 |
|
$0.8870 / $2.4200 | Buy Now |
DISTI #
V72:2272_26993672
|
Arrow Electronics | Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 3000h 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2308 Container: Cut Strips | Americas - 3500 |
|
$0.6824 / $0.7904 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks | 0 |
|
$0.8580 | Buy Now |
|
Onlinecomponents.com | SMD Polymer Aluminum Electrolytic Capacitor - 180 uF ±20% - 3.2VDC - +125°c - 7.3 X 4.3mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.8730 / $1.8280 | Buy Now |
DISTI #
66918574
|
Verical | Cap Aluminum Polymer 180uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5100mA 3000h 125°C T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2308 | Americas - 3500 |
|
$0.6824 / $0.7904 | Buy Now |
|
Master Electronics | SMD Polymer Aluminum Electrolytic Capacitor - 180 uF ±20% - 3.2VDC - +125°c - 7.3 X 4.3mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.8730 / $1.8280 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.180uF 4V 4.3x1.9 125C 3000H SMT | 0 |
|
$1.2824 / $1.4106 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy