-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W5403
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 2V, 20%, Smd, Full Reel, Capacitance:560µf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.003Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-GX0D561L RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6870 / $0.8210 | Buy Now |
DISTI #
95W5402
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 2V, 20%, Smd, Capacitance:560µf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.003Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-GX0D561L RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8700 | Buy Now |
DISTI #
PCE5056CT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40225 In Stock |
|
$0 / $1.8500 | Buy Now |
DISTI #
EEF-GX0D561L
|
Avnet Americas | Aluminum Polymer Capacitor, 560 uF, 2 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-GX0D561L) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6867 / $0.7775 | Buy Now |
DISTI #
667-EEF-GX0D561L
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560uF 2.0volt RoHS: Compliant | 5819 |
|
$0.6840 / $1.8500 | Buy Now |
DISTI #
V72:2272_11316295
|
Arrow Electronics | Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105°C RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2214 Container: Cut Strips | Americas - 3345 |
|
$0.6848 / $0.8177 | Buy Now |
|
Future Electronics | GX Series 2 V 560 uF 7.3 x 4.3 x 1.9 mm SMT SP-Cap Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 7000Reel |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14000 In Stock |
|
$0.6770 / $0.7740 | Buy Now |
DISTI #
66346743
|
Verical | Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105°C RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2234 | Americas - 14000 |
|
$0.8082 / $0.9106 | Buy Now |
DISTI #
61679117
|
Verical | Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10200mA 2000h 105°C RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2214 | Americas - 3345 |
|
$0.6848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy