Part Details for EEF-GX0D471R. by Panasonic Electronic Components
Overview of EEF-GX0D471R. by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-GX0D471R.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4592
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 2V, 20%, Smd, Full Reel, Capacitance:470µf, Voltage(Dc):2V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.003Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-GX0D471R. RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 | Buy Now |
DISTI #
EEF-GX0D471R.
|
TTI | Aluminum Organic Polymer Capacitors SMD POLYMER ALUMINUM CAP 470uF 2Vdc 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2580 In Stock |
|
$1.0300 | Buy Now |