Part Details for EEF-CX1C150R by Panasonic Electronic Components
Overview of EEF-CX1C150R by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-CX1C150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9841
|
Newark | Cap Alum Elec, 15Uf, 16V, 20%, 2917, Full Reel, Capacitance:15Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:3.2A Rohs Compliant: Yes |Panasonic EEF-CX1C150R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4940 / $0.5830 | Buy Now |
DISTI #
17X9840
|
Newark | Aluminum Electrolytic Capacitor, 15Uf, 16V, 20%, 2917, Capacitance:15Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Esr:0.04Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEF-CX1C150R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7520 | Buy Now |
DISTI #
P16812-1-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 16V SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2215 In Stock |
|
$0.4821 / $1.7600 | Buy Now |
DISTI #
EEF-CX1C150R
|
Avnet Americas | Aluminum Polymer Capacitor, 15 uF, 16 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: EEF-CX1C150R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4938 / $0.5381 | Buy Now |
DISTI #
667-EEF-CX1C150R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 15uF 16volt RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70332603
|
RS | Capacitor, Aluminum Organic Polymer, 16V 15uF0.2 | Panasonic Electronic Components EEF-CX1C150R RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks | 0 |
|
$0.4530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4609 / $0.9654 | Buy Now |
DISTI #
EEF-CX1C150R
|
TTI | Aluminum Organic Polymer Capacitors 15uF 16volt RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4609 / $0.9654 | Buy Now |
Part Details for EEF-CX1C150R
EEF-CX1C150R CAD Models
EEF-CX1C150R Part Data Attributes
|
EEF-CX1C150R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-CX1C150R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |