Part Details for EEF-CS1C330R by Panasonic Electronic Components
Results Overview of EEF-CS1C330R by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEF-CS1C330R Information
EEF-CS1C330R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEF-CS1C330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9823
|
Newark | Cap Alum Elec, 33Uf, 16V, 20%, 2917, Full Reel, Capacitance:33Μf, Voltage(Dc):16V, Capacitor Case... more RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6090 / $0.7190 | Buy Now |
DISTI #
17X9822
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 16V, 20%, 2917, Capacitance:33Μf, Voltage(Dc):16V, Capacit... more RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9280 | Buy Now |
DISTI #
P16803-1-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 16V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6745 In Stock |
|
$0.6516 / $1.9000 | Buy Now |
DISTI #
EEF-CS1C330R
|
Avnet Americas | Aluminum Polymer Capacitor, 33 uF, 16 V, ? 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (A... more RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.5453 / $0.5630 | Buy Now |
DISTI #
667-EEF-CS1C330R
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 16volt RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70332594
|
RS | Capacitor, Aluminum Organic Polymer, 16V 33uF0.2 | Panasonic Electronic Components EEF-CS1C330R RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 40 Weeks | 0 |
|
$0.5590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5680 / $1.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5680 / $1.1900 | Buy Now |
Part Details for EEF-CS1C330R
EEF-CS1C330R CAD Models
EEF-CS1C330R Part Data Attributes
|
EEF-CS1C330R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-CS1C330R
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |