Part Details for EEF-CD0J470XE by Panasonic Electronic Components
Overview of EEF-CD0J470XE by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-CD0J470XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W5231
|
Newark | Al Lytic Sp Cap, Cd Series Smt, Pb-Free Rohs Compliant: Yes |Panasonic EEF-CD0J470XE Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Polymer 47uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000h 105°C T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for EEF-CD0J470XE
EEF-CD0J470XE CAD Models
EEF-CD0J470XE Part Data Attributes:
|
EEF-CD0J470XE
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-CD0J470XE
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |