Part Details for EEF-CD0D101R by Panasonic Electronic Components
Overview of EEF-CD0D101R by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEF-CD0D101R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Polymer 100uF 2VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3500 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for EEF-CD0D101R
EEF-CD0D101R CAD Models
EEF-CD0D101R Part Data Attributes
|
EEF-CD0D101R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EEF-CD0D101R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |