EEETP1K681V
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor,

Overview of EEETP1K681V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEETP1K681V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 38AJ3565
Newark Cap, 680Uf, 80V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEETP1K681V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 60
  • 1 $3.5600
  • 10 $2.4800
  • 50 $2.2400
  • 500 $2.1000
$2.1000 / $3.5600 Buy Now
DISTI # EEE-TP1K681V
Avnet Americas Aluminum Electrolytic Capacitor, 680 uF, 80 V, ± 20%, 4000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TP1K681V) RoHS: Compliant Min Qty: 300 Package Multiple: 75 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 300 $1.7326
  • 450 $1.6976
  • 750 $1.6737
  • 1,500 $1.6259
  • 3,000 $1.5900
  • 15,000 $1.5601
  • 30,000 $1.5302
$1.5302 / $1.7326 Buy Now
DISTI # EEETP1K681V
TME Capacitor: electrolytic, SMD, 800uF, 80VDC, Ø18x21.5mm, 4000h, 68mΩ Min Qty: 75 0
  • 75 $2.2700
$2.2700 RFQ
DISTI # EEETP1K681V
Avnet Abacus Aluminum Electrolytic Capacitor, 680 uF, 80 V, � 20%, 4000 hours @ 125�C, Radial Can - SMD - Tape and Reel (Alt: EEETP1K681V) RoHS: Compliant Min Qty: 150 Package Multiple: 75 Lead time: 25 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEETP1K681V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEETP1K681V by Panasonic Electronic Components

EEETP1K681V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
, 7575
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
68 mΩ
Height
21.8 mm
Leakage Current
0.544 mA
Length
19 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Reference Standard
AEC-Q200
Ripple Current
1950 mA
Size Code
7575
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
19 mm
Want to compare parts?
  1. EEETP1K681V
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEETP1K681V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEETP1K681V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEETP1K681V would you like to use for your alert(s)?
  • Please alert me when EEETP1K681V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEETP1K681V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEETP1K681V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEETP1K681V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEETP1K681V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEETP1K681V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: