-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7194
|
Newark | Capacitor, Alu Elec, 220Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEHD1V221AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2742 |
|
$0.5940 / $0.8330 | Buy Now |
DISTI #
47AC4762
|
Newark | Cap, 220Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:35V, Esr:-, Product Range:Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHD1V221AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.3350 / $0.3480 | Buy Now |
DISTI #
EEE-HD1V221AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1V221AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1623 / $0.1836 | Buy Now |
DISTI #
70068295
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 220uF 35V G Case | Panasonic Electronic Components EEEHD1V221AP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4480 / $0.5600 | RFQ |
DISTI #
EEEHD1V221AP
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø10x10.2mm, ±20%, 5000h Min Qty: 1 | 1953 |
|
$0.3500 / $0.8810 | Buy Now |
DISTI #
EEEHD1V221AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD1V221AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 5500 |
|
Buy Now | |
|
LCSC | 220uF 35V 220mA120Hz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 588 |
|
$0.2715 / $0.4859 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD1V221AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD1V221AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.077 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 220 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EEEHD1V221AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHD1V221AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35CE220FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | SUN Electronic Industries Corporation | EEEHD1V221AP vs 35CE220FH |
EDH227M035A9PAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | KEMET Corporation | EEEHD1V221AP vs EDH227M035A9PAA |
EDH227M035S9PAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EEEHD1V221AP vs EDH227M035S9PAA |
EEEHA1V221V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | EEEHD1V221AP vs EEEHA1V221V |
EEEHC1V221P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EEEHD1V221AP vs EEEHC1V221P |
EEEHBV221UAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EEEHD1V221AP vs EEEHBV221UAP |
EEEFC1V221P | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | Panasonic Electronic Components | EEEHD1V221AP vs EEEFC1V221P |