-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7169
|
Newark | Cap, 100Μf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:16V, Esr:-, Product Range:Hd Series, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEHD1C101AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 157 |
|
$0.4310 / $0.8430 | Buy Now |
DISTI #
EEE-HD1C101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD1C101AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2529 / $0.2864 | Buy Now |
DISTI #
70068287
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 100uF 16V F Case | Panasonic Electronic Components EEEHD1C101AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3560 | RFQ |
DISTI #
68373617
|
Verical | Cap Aluminum Lytic 100uF 16V 20%( 8 X 10.2mm) SMD 130mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3000 |
|
$0.3618 / $0.4464 | Buy Now |
DISTI #
EEEHD1C101AP
|
TME | Capacitor: electrolytic, SMD, 100uF, 16VDC, Ø8x10.2mm, ±20%, 5000h Min Qty: 500 | 0 |
|
$0.3290 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
EEEHD1C101AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHD1C101AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100uF 16V 130mA@120Hz ��20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1009 |
|
$0.1957 / $0.3843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHD1C101AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHD1C101AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.016 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.20 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |