EEEHC1V100R
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT

Overview of EEEHC1V100R by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for EEEHC1V100R by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 47AC4746
Newark Cap, 10µf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10µf, Voltage Rating:35V, Esr:-, Product Range:Hc Series, Lifetime @ Temperature:3000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHC1V100R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 6000
  • 1,000 $0.1060
  • 2,000 $0.1010
  • 4,000 $0.0980
  • 6,000 $0.0960
  • 10,000 $0.0930
$0.0930 / $0.1060 Buy Now
DISTI # 62W7163
Newark Capacitor, Alu Elec, 10Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10µf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:Hc Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEHC1V100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1005
  • 1 $0.0930
  • 10 $0.0930
  • 100 $0.0930
  • 1,000 $0.0930
  • 5,000 $0.0930
$0.0930 Buy Now
DISTI # EEE-HC1V100R
Avnet Americas Aluminum Electrolytic Capacitor, 10 uF, 35 V, ? 20%, 3000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC1V100R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.0888
  • 2,000 $0.0871
  • 4,000 $0.0858
  • 6,000 $0.0834
  • 8,000 $0.0815
  • 10,000 $0.0800
  • 100,000 $0.0785
$0.0785 / $0.0888 Buy Now
DISTI # EEEHC1V100R
TME Capacitor: electrolytic, SMD, 10uF, 35VDC, Ø5x5.8mm, ±20%, 3000h Min Qty: 1 1852
  • 1 $0.2420
  • 50 $0.1830
  • 100 $0.1560
  • 250 $0.1280
  • 500 $0.1190
  • 1,000 $0.1160
$0.1160 / $0.2420 Buy Now
DISTI # EEEHC1V100R
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHC1V100R) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 4000
Buy Now

CAD Models for EEEHC1V100R by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEHC1V100R by Panasonic Electronic Components

EEEHC1V100R
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
Leakage Current
0.0035 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
28 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.14
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. EEEHC1V100R
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT
    VS

Alternate Parts for EEEHC1V100R

This table gives cross-reference parts and alternative options found for EEEHC1V100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHC1V100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEHB1V100R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT Panasonic Electronic Components EEEHC1V100R vs EEEHB1V100R
EEEHB1V100AR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT Panasonic Electronic Components EEEHC1V100R vs EEEHB1V100AR

Related Parts for EEEHC1V100R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEHC1V100R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEHC1V100R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEHC1V100R would you like to use for your alert(s)?
  • Please alert me when EEEHC1V100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEHC1V100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEHC1V100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEHC1V100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEHC1V100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEHC1V100R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: