-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEHC1E470XP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4330
|
Newark | Cap, Alu Elec, 47Uf, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4976 |
|
$0.1060 / $0.1760 | Buy Now |
DISTI #
47AC4743
|
Newark | Cap, 47Μf, 25V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:47Μf, Voltage Rating:25V, E... more RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1210 / $0.1380 | Buy Now |
DISTI #
EEE-HC1E470XP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ? 20%, 3000 hours @ 105?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1281 | Buy Now |
DISTI #
EEEHC1E470XP
|
TME | Capacitor: electrolytic, SMD, 47uF, 25VDC, Ø6.3x7.7mm, ±20%, 3000h Min Qty: 1 | 3560 |
|
$0.1180 / $0.3120 | Buy Now |
|
Ameya Holding Limited | Cap Aluminium SMD 47uF 20% 25V 105C 3000hrs 65mA 7X8 Auto | 4500-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHC1E470XP
|
Avnet Abacus | Aluminum Electrolytic Capacitor 47 uF 25 V 20 3000 hours 105C Radial Can SMD - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 47uF 25V 65mA120Hz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 30 |
|
$0.1342 / $0.1415 | Buy Now |
|
Vyrian | Capacitors | 27083 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHC1E470XP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHC1E470XP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.01175 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 65 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
The recommended land pattern for EEEHC1E470XP is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
Yes, EEEHC1E470XP is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating.
EEEHC1E470XP follows the standard voltage derating curve, where the maximum working voltage decreases as the temperature increases. Consult the datasheet for specific derating values.
Yes, EEEHC1E470XP is compatible with lead-free soldering processes, including SnAgCu and other RoHS-compliant solders.
EEEHC1E470XP should be stored in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposing the components to direct sunlight, moisture, or extreme temperatures.