-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6333
|
Newark | Cap, 47Uf, 16V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHC1C470P Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.1020 / $0.1200 | Buy Now |
DISTI #
62W7146
|
Newark | Capacitor, Alu Elec, 47Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Range:Hc Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEHC1C470P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.1320 / $0.4210 | Buy Now |
DISTI #
EEE-HC1C470P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HC1C470P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0924 / $0.1046 | Buy Now |
|
Quest Components | 800 |
|
$0.2304 / $0.7680 | Buy Now | |
DISTI #
EEEHC1C470P
|
TME | Capacitor: electrolytic, SMD, 47uF, 16VDC, Ø6.3x5.8mm, ±20%, 3000h Min Qty: 1 | 1000 |
|
$0.1260 / $0.2790 | Buy Now |
|
Ameya Holding Limited | Panasonic HC SMD系列 47μF 16 V 直流 铝电解电容器, ±20%容差 | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHC1C470P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHC1C470P) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 47uF 16V 70mA120Hz 20% SMDD6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 4220 |
|
$0.0939 / $0.1663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHC1C470P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHC1C470P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.00752 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 70 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |