-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4715
|
Newark | Cap, 10Μf, 25V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:25V, Esr:-, Product Range:Hb Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHBE100UAR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1250 / $0.3820 | Buy Now |
DISTI #
EEE-HBE100UAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBE100UAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0686 / $0.0777 | Buy Now |
DISTI #
70068278
|
RS | Capacitor, Aluminum Electrolytic, Ecap SMT 10uF 25V B Case | Panasonic Electronic Components EEEHBE100UAR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 | RFQ |
|
Quest Components | 1600 |
|
$0.3580 / $0.8950 | Buy Now | |
DISTI #
EEEHBE100UAR
|
TME | Capacitor: electrolytic, SMD, 10uF, 25VDC, Ø4x5.8mm, ±20%, 2000h Min Qty: 5 | 1660 |
|
$0.1090 / $0.2770 | Buy Now |
|
Ameya Holding Limited | Capacitor: electrolytic, SMD, 10uF, 25VDC, Ø4x5.8mm, ±20%, 2000h | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEHBE100UAR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHBE100UAR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHBE100UAR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHBE100UAR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 28 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |