-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEHB1V220P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4740
|
Newark | Cap, Alu Elec, 22Uf, 35V, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9687 |
|
$0.1390 / $0.2220 | Buy Now |
DISTI #
EEEHB1V220P
|
TME | Capacitor: electrolytic, SMD, 22uF, 35VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 1 | 49 |
|
$0.1470 / $0.4090 | Buy Now |
DISTI #
EEEHB1V220P
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 35 V 20 2000 hours 105C Radial Can SMD - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1V220P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1V220P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.0077 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 55 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
The recommended soldering temperature for the EEEHB1V220P is 260°C for 10 seconds or less, to prevent damage to the capacitor.
Yes, the EEEHB1V220P is suitable for high-frequency applications up to 1 GHz, but the impedance and ESR characteristics should be considered in the design.
The EEEHB1V220P is designed to operate up to 125°C, but the capacitance and ESR may change with temperature. Consult the datasheet for specific temperature characteristics.
Yes, the EEEHB1V220P is compatible with lead-free soldering processes, but the recommended soldering temperature and time should be followed to prevent damage.
The EEEHB1V220P should be stored in a dry, cool place, away from direct sunlight and moisture, to prevent degradation of the capacitor's characteristics.