-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4326
|
Newark | Cap, Alu Elec, 10Uf, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Hb Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEHB1H100P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0950 | Buy Now |
DISTI #
83AK4148
|
Newark | Capacitor, 10Uf, 50Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Hb Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEHB1H100P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0970 / $0.1120 | Buy Now |
DISTI #
62W7133
|
Newark | Cap, 10Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:50V, Esr:-, Product Range:Hb Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEHB1H100P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.0410 | Buy Now |
DISTI #
EEE-HB1H100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1H100P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0875 | Buy Now |
DISTI #
70068262
|
RS | Capacitor, Aluminum Electrolytic, SMT Electro Cap 10uF 50V | Panasonic Electronic Components EEEHB1H100P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.3150 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, 50V, 20%, 10UF, SURFACE MOUNT, 2626 | 800 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, 50V, 20%, 10UF, SURFACE MOUNT, 2626 (Also Known As: EEE-HB1H100P) | 800 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, 50V, 20%, 10UF, SURFACE MOUNT, 2626 (Also Known As: EEE-HB1H100P) | 403 |
|
$1.4438 / $3.5000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, 50V, 20%, 10UF, SURFACE MOUNT, 2626 | 403 |
|
$1.4438 / $3.5000 | Buy Now |
DISTI #
EEEHB1H100P
|
TME | Capacitor: electrolytic, SMD, 10uF, 50VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 1 | 2687 |
|
$0.1120 / $0.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1H100P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1H100P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.005 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEHB1H100P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHB1H100P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEHD1H100P | Panasonic Electronic Components | $0.1345 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT | EEEHB1H100P vs EEEHD1H100P |
MALSECV00AD210HARK | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP | EEEHB1H100P vs MALSECV00AD210HARK |