-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3718
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Hb Series, Msl:- Rohs Compliant: Yes |Panasonic EEEHB1E100AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4145 |
|
$0.0850 / $0.0910 | Buy Now |
DISTI #
EEE-HB1E100AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1E100AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0643 / $0.0684 | Buy Now |
DISTI #
53W3718
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 53W3718) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 4145 Partner Stock |
|
$0.1230 / $0.4120 | Buy Now |
DISTI #
EEEHB1E100AR
|
TME | Capacitor: electrolytic, SMD, 10uF, 25VDC, Ø5x5.8mm, ±20%, 2000h Min Qty: 1 | 680 |
|
$0.1050 / $0.2260 | Buy Now |
DISTI #
EEEHB1E100AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHB1E100AR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10uF 25V 28mA120Hz 20% SMDD5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 1692 |
|
$0.0600 / $0.1084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1E100AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1E100AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.003 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 28 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for EEEHB1E100AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHB1E100AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUL1E100MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Nichicon Corporation | EEEHB1E100AR vs UUL1E100MCL1GS |