-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6601
|
Newark | Cap, 100Uf, 10V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHB1A101P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1550 / $0.1820 | Buy Now |
DISTI #
21AJ9938
|
Newark | Cap, 100Uf, 10V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEHB1A101P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 649 |
|
$0.1930 / $0.6270 | Buy Now |
DISTI #
EEE-HB1A101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1A101P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1405 / $0.1591 | Buy Now |
|
Quest Components | 1600 |
|
$0.2208 / $0.5520 | Buy Now | |
DISTI #
EEEHB1A101P
|
TME | Capacitor: electrolytic, SMD, 100uF, 10VDC, Ø8x6.2mm, ±20%, 2000h Min Qty: 1000 | 0 |
|
$0.2030 | RFQ |
DISTI #
EEEHB1A101P
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEHB1A101P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHB1A101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHB1A101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Leakage Current | 0.01 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEHB1A101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHB1A101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEHB1A101AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEHB1A101P vs EEEHB1A101AP |
EEEHD1A101AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEHB1A101P vs EEEHD1A101AP |
EEEFC1A101AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EEEHB1A101P vs EEEFC1A101AP |