Part Details for EEEHA1V221UP by Panasonic Electronic Components
Results Overview of EEEHA1V221UP by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEHA1V221UP Information
EEEHA1V221UP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEEHA1V221UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6789
|
Newark | Cap, 220Μf, 35V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:35V, ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1980 / $0.2170 | Buy Now |
DISTI #
EEE-HA1V221UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1624 / $0.1730 | Buy Now |
DISTI #
EEEHA1V221UP
|
TME | Capacitor: electrolytic, SMD, 220uF, 35VDC, Ø8x10.2mm, ±20%, 1000h Min Qty: 2 | 0 |
|
$0.3090 / $0.7090 | RFQ |
DISTI #
EEEHA1V221UP
|
Avnet Abacus | Aluminum Electrolytic Capacitor 220 uF 35 V 20 1000 hours 105C Radial Can SMD - Tape and Reel (Al... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 8500 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu SMD 220uF 20% 35V 105C 1000hrs 170mA 8x10.2 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7000 |
|
$0.3193 / $0.3450 | Buy Now |
|
Vyrian | Capacitors | 16016 |
|
RFQ |