Datasheets
EEEHA1HR22R by: Panasonic Electronic Components

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT

Part Details for EEEHA1HR22R by Panasonic Electronic Components

Overview of EEEHA1HR22R by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for EEEHA1HR22R

EEEHA1HR22R CAD Models

EEEHA1HR22R Part Data Attributes

EEEHA1HR22R Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
EEEHA1HR22R Panasonic Electronic Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description , 1717
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Panasonic
Capacitance 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Height 5.4 mm
JESD-609 Code e6
Leakage Current 0.003 mA
Length 5.5 mm
Manufacturer Series HA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 2 mA
Series EEE-HA
Size Code 1717
Surface Mount YES
Tan Delta 0.12
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT
Width 4.3 mm

Alternate Parts for EEEHA1HR22R

This table gives cross-reference parts and alternative options found for EEEHA1HR22R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEHA1HR22R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EEEHA1HR22AR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT Panasonic Electronic Components EEEHA1HR22R vs EEEHA1HR22AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEHA1HR22R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEHA1HR22R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEHA1HR22R would you like to use for your alert(s)?
  • Please alert me when EEEHA1HR22R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEHA1HR22R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEHA1HR22R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEHA1HR22R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEHA1HR22R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEHA1HR22R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: