-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEHA1C330WR by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W7077
|
Newark | Cap, 33Μf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:33Μf, Voltage Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 151 |
|
$0.0720 / $0.3530 | Buy Now |
DISTI #
EEE-HA1C330WR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 16 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0698 | Buy Now |
DISTI #
70359396
|
RS | 33uF 16V dc Aluminum Electrolytic Capacitor C, HA SMD Series 1000h 5(Dia)x5.4mm | Panasonic Electron... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 | RFQ |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 33UF, SURFACE M... more | 2400 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 33UF, SURFACE M... more | 2400 |
|
$0.1575 / $0.5250 | Buy Now |
DISTI #
EEEHA1C330WR
|
TME | Capacitor: electrolytic, SMD, 33uF, 16VDC, Ø5x5.4mm, ±20%, 1000h Min Qty: 1 | 456 |
|
$0.1180 / $0.1860 | Buy Now |
DISTI #
EEEHA1C330WR
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 16 V 20 1000 hours 105C Radial Can SMD - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEHA1C330WR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEHA1C330WR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Height | 5.4 mm | |
Leakage Current | 0.00528 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 35 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |