-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4300
|
Newark | Cap, Alu Elec, 100Uf, 35V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:0.26Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:6.3Mm Rohs Compliant: Yes |Panasonic EEEFT1V101AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40000 |
|
$0.2050 / $0.5980 | Buy Now |
DISTI #
89Y7248
|
Newark | Cap, 100Μf, 35V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:35V, Esr:0.26Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFT1V101AP Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 131000 |
|
$0.1440 / $0.1640 | Buy Now |
DISTI #
62W7054
|
Newark | Cap, 100Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:35V, Esr:0.26Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT1V101AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EEE-FT1V101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1V101AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 441000 |
|
$0.1477 / $0.1673 | Buy Now |
DISTI #
31T8186
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 31T8186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 2550 Partner Stock |
|
$0.2760 / $0.3800 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 | 389 |
|
$0.1439 / $0.3084 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 (Also Known As: EEE-FT1V101AP) | 389 |
|
$0.1439 / $0.3084 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 (Also Known As: EEE-FT1V101AP) | 202 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 100UF, SURFACE MOUNT, 2626 | 202 |
|
$1.2000 / $2.4000 | Buy Now |
DISTI #
EEEFT1V101AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 35VDC, Ø6.3x5.8mm Min Qty: 1 | 39176 |
|
$0.1180 / $0.4880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1V101AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1V101AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 260 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 195 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEEFT1V101AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1V101AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZT101M1VTR-0606S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Surge Components Inc | EEEFT1V101AP vs VZT101M1VTR-0606S |