-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4285
|
Newark | Cap, Alu Elec, 100Uf, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEEFT1C101AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 28000 |
|
$0.1820 / $0.5290 | Buy Now |
DISTI #
89Y7236
|
Newark | Cap, 100Μf, 16V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:16V, Esr:0.36Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |Panasonic EEEFT1C101AR Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 32499 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
62W7036
|
Newark | Cap, 100Μf, 16V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage Rating:16V, Esr:0.36Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT1C101AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EEE-FT1C101AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1C101AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 / $0.0732 | Buy Now |
DISTI #
70349111
|
RS | 100uF 16V dc ALUM Electrolytic Capacitor C, FT SMD Series 2000h 5(Dia.)x5.8mm | Panasonic Electronic Components EEEFT1C101AR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.3580 | RFQ |
DISTI #
EEEFT1C101AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 100uF, 16VDC, Ø5x5.8mm, ±20% Min Qty: 5 | 26083 |
|
$0.1450 / $0.4550 | Buy Now |
DISTI #
KEL18346
|
Rutronik | V-FT 100uF 16V 20% 5x6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 28000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1502 / $0.1946 | Buy Now |
DISTI #
SMC-EEEFT1C101AR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 351 |
|
RFQ | |
DISTI #
EEEFT1C101AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 16 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1C101AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 150000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100uF 16V 240mA@100kHz 360m��@100kHz ��20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS | 325 |
|
$0.1224 / $0.2186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1C101AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1C101AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.016 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 5.3 mm |