-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, 2217
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4682
|
Newark | Cap, 68Μf, 10V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:68Μf, Voltage Rating:10V, Esr:0.85Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFT1A680AR RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1010 / $0.1140 | Buy Now |
DISTI #
62W7035
|
Newark | Cap, Alu Elec, Aec-Q200, 68Uf, 10V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):10V, Esr:0.85Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Length:- Rohs Compliant: Yes |Panasonic EEEFT1A680AR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1310 / $0.2390 | Buy Now |
DISTI #
EEE-FT1A680AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1A680AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70356101
|
RS | 68uF 10V dc Aluminium Electrolytic Capacitor B, FT SMD Series 2000h 4(Dia.)x5.8mm | Panasonic Electronic Components EEEFT1A680AR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1480 | RFQ |
DISTI #
EEEFT1A680AR
|
TME | Capacitor: electrolytic, low ESR, SMD, 68uF, 10VDC, Ø4x5.8mm, ±20% Min Qty: 1 | 0 |
|
$0.1360 / $0.5280 | RFQ |
DISTI #
EEEFT1A680AR
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1A680AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 68uF 10V 160mA100kHz 850m100kHz 20% SMDD4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS | 1960 |
|
$0.0670 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1A680AR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1A680AR
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, 2217
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 850 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.0068 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 104 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for EEEFT1A680AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1A680AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCM1A680MCL1GS | Nichicon Corporation | $0.1835 | Aluminum Electrolytic Capacitor, Aluminum (wet) | EEEFT1A680AR vs UCM1A680MCL1GS |