-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7234
|
Newark | Cap, 1000Μf, 10V, Radial, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:1000Μf, Voltage Rating:10V, Esr:0.08Ohm, Product Range:Ft Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Panasonic EEEFT1A102AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 23000 |
|
$0.3040 / $0.3390 | Buy Now |
DISTI #
62W7031
|
Newark | Capacitor, Alu Elec, 1000Uf, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):10V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEEFT1A102AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4001 |
|
$0.2570 | Buy Now |
DISTI #
EEE-FT1A102AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT1A102AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2995 / $0.3264 | Buy Now |
DISTI #
70349108
|
RS | 1000uF 10V dc ALUM Electrolytic Capacitor F, FT SMD Series 2000h 8(Dia.)x10.2mm | Panasonic Electronic Components EEEFT1A102AP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ |
DISTI #
EEEFT1A102AP
|
TME | Capacitor: electrolytic, low ESR, SMD, 1000uF, 10VDC, Ø8x10.2mm Min Qty: 1 | 14343 |
|
$0.2390 / $0.9030 | Buy Now |
|
Ameya Holding Limited | Capacitor, electrolytic, low impedance, 1000uF, 10VDC, Case, F | 1000-Authorized Distributor |
|
RFQ | |
DISTI #
EEEFT1A102AP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT1A102AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1000uF 10V 850mA100kHz 80m100kHz 20% SMDD8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 128 |
|
$0.2493 / $0.4732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT1A102AP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT1A102AP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.1 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EEEFT1A102AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFT1A102AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEEFT1A102GP | Panasonic Electronic Components | $0.5056 | Aluminum Electrolytic Capacitor, | EEEFT1A102AP vs EEEFT1A102GP |