-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1433
|
Newark | Cap, 1500µf, 6.3V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:1500µf, Voltage Rating:6.3V, Esr:0.08Ohm, Product Range:Ft Series, Lifetime @ Temperature:3000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic EEEFT0J152GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.2770 / $1.0100 | Buy Now |
DISTI #
EEE-FT0J152GP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, ? 20%, 3000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT0J152GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3192 / $0.3615 | Buy Now |
DISTI #
65270714
|
Verical | Cap Aluminum Lytic 1500uF 6.3V 20%( 8 X 10.2mm) SMD 0.08 Ohm 850mA 3000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2239 | Americas - 1000 |
|
$0.4256 / $0.4884 | Buy Now |
DISTI #
EEEFT0J152GP
|
TME | Capacitor: electrolytic, low ESR, SMD, 1500uF, 6.3VDC, Ø8x10.2mm Min Qty: 500 | 0 |
|
$0.3810 | RFQ |
DISTI #
EEEFT0J152GP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFT0J152GP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFT0J152GP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFT0J152GP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
Leakage Current | 0.0945 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |