EEEFNJ471XUV
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626, CHIP

Overview of EEEFNJ471XUV by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EEEFNJ471XUV by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # EEE-FNJ471XUV
Avnet Americas Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD (Alt: EEE-FNJ471XUV) Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks, 0 Days 0
  • 900 $0.3900
  • 1,800 $0.3821
  • 3,600 $0.3767
  • 5,400 $0.3660
  • 7,200 $0.3579
  • 9,000 $0.3512
  • 90,000 $0.3444
$0.3444 / $0.3900 Buy Now
DISTI # EEEFNJ471XUV
TME Capacitor: electrolytic, SMD, 470uF, 6.3VDC, Ø6.3x7.7mm, ±20%, D8 Min Qty: 900 0
  • 900 $0.5880
$0.5880 RFQ
DISTI # EEEFNJ471XUV
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFNJ471XUV) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for EEEFNJ471XUV by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFNJ471XUV by Panasonic Electronic Components

EEEFNJ471XUV
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
340 mΩ
Height
8 mm
Leakage Current
0.02961 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Ripple Current
182 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.26
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. EEEFNJ471XUV
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2626, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFNJ471XUV by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFNJ471XUV by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFNJ471XUV would you like to use for your alert(s)?
  • Please alert me when EEEFNJ471XUV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFNJ471XUV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFNJ471XUV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFNJ471XUV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFNJ471XUV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFNJ471XUV by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: