EEEFN1K330P
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP

Overview of EEEFN1K330P by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EEEFN1K330P by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70AH0917
Avnet Americas Aluminum Electrolytic Capacitor, 33 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 70AH0917) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack 2370 Partner Stock
  • 1 $0.7640
  • 10 $0.4580
  • 100 $0.3660
  • 500 $0.3040
$0.3040 / $0.7640 Buy Now
DISTI # EEE-FN1K330P
Avnet Americas Aluminum Electrolytic Capacitor, 33 uF, 80 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN1K330P) Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2346
  • 2,000 $0.2299
  • 3,000 $0.2267
  • 5,000 $0.2202
  • 10,000 $0.2153
  • 50,000 $0.2113
  • 100,000 $0.2072
$0.2072 / $0.2346 Buy Now
DISTI # EEEFN1K330P
TME Capacitor: electrolytic, SMD, 33uF, 80VDC, Ø8x10.2mm, ±20%, 2000h Min Qty: 500 0
  • 500 $0.3710
$0.3710 RFQ
DISTI # EEEFN1K330P
Avnet Abacus Aluminum Electrolytic Capacitor, 33 uF, 80 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFN1K330P) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 33uF 80V 130mA100kHz 1.3100kHz 20% SMD Aluminum Electrolytic Capacitors - SMD ROHS 272
  • 1 $0.4241
  • 10 $0.3456
  • 30 $0.3126
  • 100 $0.2702
  • 500 $0.2513
  • 1,000 $0.2403
$0.2403 / $0.4241 Buy Now

CAD Models for EEEFN1K330P by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFN1K330P by Panasonic Electronic Components

EEEFN1K330P
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
1300 mΩ
Height
10.2 mm
Leakage Current
0.0264 mA
Length
8.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Reference Standard
AEC-Q200
Ripple Current
84.5 mA
Size Code
3232
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
FLAT
Width
8.3 mm
Want to compare parts?
  1. EEEFN1K330P
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP
    VS

Alternate Parts for EEEFN1K330P

This table gives cross-reference parts and alternative options found for EEEFN1K330P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFN1K330P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEVFK1K330R Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, CHIP Panasonic Electronic Components EEEFN1K330P vs EEVFK1K330R
AFK336M80FB-F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc EEEFN1K330P vs AFK336M80FB-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFN1K330P by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFN1K330P by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFN1K330P would you like to use for your alert(s)?
  • Please alert me when EEEFN1K330P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFN1K330P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFN1K330P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFN1K330P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFN1K330P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFN1K330P by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: