-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFK2A331AM by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6772
|
Newark | Cap, Alu Elec, 330Uf, 100V, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:330Μf, Volta... more RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.3700 / $1.4800 | Buy Now |
DISTI #
85Y4937
|
Newark | Cap, Alu Elec, Aec-Q200, 330Uf, 100V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1700 |
|
$1.6100 / $2.4300 | Buy Now |
DISTI #
85Y4937
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 ?F, 100 V, 5000 hours @ 105?C, Polar - Pr... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
4000 Partner Stock |
|
$1.4700 / $2.4800 | Buy Now |
DISTI #
85Y4937
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 ?F, 100 V, 5000 hours @ 105?C, Polar - Pr... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
1700 Partner Stock |
|
$1.4700 / $2.4800 | Buy Now |
DISTI #
70068186
|
RS | Capacitor, Aluminum Electrolytic, Ecap 330uF 100V K16 Case Fk SMT | Panasonic Electronic Components ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0700 | RFQ |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, SURFACE MOUNT | 200 |
|
$1.3650 / $2.7300 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, SURFACE MOUNT (Also Known As:... more | 200 |
|
$1.3650 / $2.7300 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, SURFACE MOUNT | 14 |
|
$1.5698 / $1.7063 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 UF, SURFACE MOUNT (Also Known As:... more | 14 |
|
$1.5698 / $1.7063 | Buy Now |
DISTI #
EEEFK2A331AM
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 100VDC, Ø18x16.5mm Min Qty: 1 | 125 |
|
$1.9500 / $8.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK2A331AM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK2A331AM
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 7575, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 19 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 687.75 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |
The recommended land pattern for EEEFK2A331AM is a rectangular pad with a size of 3.5mm x 2.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
Yes, EEEFK2A331AM is rated for operation up to 125°C, but it's recommended to derate the capacitance and voltage rating according to the temperature derating curve provided in the datasheet.
EEEFK2A331AM is an ESD-sensitive component, and it's recommended to handle it with ESD-protective equipment and follow proper ESD handling procedures to prevent damage.
The ESR of EEEFK2A331AM is not explicitly stated in the datasheet, but it can be estimated to be around 0.5 ohms based on the impedance characteristics provided in the datasheet.
Yes, EEEFK2A331AM is designed to withstand vibrations up to 10G, but it's recommended to follow proper mounting and soldering procedures to ensure reliability.