-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEEFK1E100R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4835
|
Newark | Cap, Alu Elec, 10Uf, 25V, Smd Can, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.0900 / $0.1030 | Buy Now |
DISTI #
96K9386
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 25V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Cap... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1691 |
|
$0.0640 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 UF, SURFACE MOUNT, 1717 | 1896 |
|
$0.1740 / $0.8700 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 UF, SURFACE MOUNT, 1717 (Also Known... more | 1896 |
|
$0.1740 / $0.8700 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 UF, SURFACE MOUNT, 1717 (Also Known... more | 1376 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 UF, SURFACE MOUNT, 1717 | 1376 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 UF, SURFACE MOUNT, 1717 (Also Known... more | 1345 |
|
$0.0853 / $0.1599 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 UF, SURFACE MOUNT, 1717 | 1345 |
|
$0.0853 / $0.1599 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 UF, SURFACE MOUNT, 1717 | 1024 |
|
$0.1599 / $0.5330 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 10 UF, SURFACE MOUNT, 1717 (Also Known... more | 1024 |
|
$0.1599 / $0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK1E100R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK1E100R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 67.5 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
The recommended soldering temperature for EEEFK1E100R is 260°C for 10 seconds or less.
Yes, EEEFK1E100R is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
Yes, EEEFK1E100R is AEC-Q200 qualified, making it suitable for use in automotive applications.
The moisture sensitivity level of EEEFK1E100R is MSL 2, which means it can withstand exposure to moisture for up to 4 days.
Yes, EEEFK1E100R is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.