-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ6303
|
Newark | Cap, 22Uf, 6.3V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFK0J220R Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0870 / $0.0990 | Buy Now |
DISTI #
23AJ6302
|
Newark | Cap, 22Μf, 6.3V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:22Μf, Voltage Rating:6.3V, Esr:-, Product Range:-, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFK0J220R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 / $0.3140 | Buy Now |
DISTI #
EEE-FK0J220R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J220R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0733 / $0.0830 | Buy Now |
DISTI #
EEE-FK0J220R
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK0J220R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0733 / $0.0830 | Buy Now |
DISTI #
EEEFK0J220R
|
TME | Capacitor: electrolytic, low ESR, SMD, 22uF, 6.3VDC, Ø4x5.4mm, ±20% Min Qty: 2000 | 0 |
|
$0.1140 | RFQ |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
EEEFK0J220R
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFK0J220R) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1850083
|
element14 Asia-Pacific | CAP, 22F, 6.3V, RADIAL, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 155 |
|
$0.1131 / $0.3384 | Buy Now |
DISTI #
1850083RL
|
element14 Asia-Pacific | CAP, 22F, 6.3V, RADIAL, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 155 |
|
$0.1131 / $0.2106 | Buy Now |
DISTI #
3299854
|
element14 Asia-Pacific | CAP, 22UF, 6.3V, ALU ELEC, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.0990 / $0.1027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFK0J220R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFK0J220R
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 67.5 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |