EEEFC1V2R2R
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, ROHS COMPLIANT

Overview of EEEFC1V2R2R by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for EEEFC1V2R2R by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK4202
Newark Cap, Alu Elec, 2.2Uf, 35V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2.2µf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Fc Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic EEEFC1V2R2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4000
  • 1 $0.0800
  • 10 $0.0800
  • 100 $0.0800
$0.0800 Buy Now
DISTI # 83AK4090
Newark Capacitor, 2.2Uf, 35Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:2.2µf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Fc Series, Product Diameter:4Mm Rohs Compliant: Yes |Panasonic EEEFC1V2R2R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 2000
  • 2,000 $0.1350
  • 4,000 $0.1180
  • 8,000 $0.1050
  • 12,000 $0.0960
  • 20,000 $0.0880
$0.0880 / $0.1350 Buy Now
DISTI # 62W6901
Newark Cap, 2.2µf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:2.2µf, Voltage Rating:35V, Esr:-, Product Range:Fc Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Panasonic EEEFC1V2R2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4570
  • 10 $0.4020
  • 100 $0.3520
  • 500 $0.2930
  • 5,000 $0.2450
  • 10,000 $0.2060
$0.2060 / $0.4570 Buy Now
DISTI # 17AC6740
Newark Cap, 2.2µf, 35V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:2.2µf, Voltage Rating:35V, Esr:-, Product Range:Fc Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFC1V2R2R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.1120
$0.1120 Buy Now
DISTI # EEE-FC1V2R2R
Avnet Americas Aluminum Electrolytic Capacitor, 2.2 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1V2R2R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0726
  • 4,000 $0.0711
  • 8,000 $0.0701
  • 12,000 $0.0681
  • 16,000 $0.0666
  • 20,000 $0.0654
  • 200,000 $0.0641
$0.0641 / $0.0726 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 2.2UF, SURFACE MOUNT, 1717 17299
  • 1 $0.4500
  • 4,445 $0.0675
  • 11,853 $0.0563
$0.0563 / $0.4500 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 2.2UF, SURFACE MOUNT, 1717 (Also Known As: EEE-FC1V2R2R) 17299
  • 1 $0.4500
  • 4,445 $0.0675
  • 11,853 $0.0563
$0.0563 / $0.4500 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 2.2UF, SURFACE MOUNT, 1717 (Also Known As: EEE-FC1V2R2R) 56
  • 1 $0.4200
  • 13 $0.2100
  • 49 $0.1260
$0.1260 / $0.4200 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 2.2UF, SURFACE MOUNT, 1717 56
  • 1 $0.4200
  • 13 $0.2100
  • 49 $0.1260
$0.1260 / $0.4200 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 2.2UF, SURFACE MOUNT, 1717 (Also Known As: EEE-FC1V2R2R) 19
  • 1 $0.1952
$0.1952 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 2.2UF, SURFACE MOUNT, 1717 19
  • 1 $0.1952
$0.1952 Buy Now
DISTI # EEEFC1V2R2R
TME Capacitor: electrolytic, low ESR, SMD, 2.2uF, 35VDC, Ø4x5.4mm, ±20% Min Qty: 10 151
  • 10 $0.3510
  • 50 $0.1970
  • 100 $0.1540
$0.1540 / $0.3510 Buy Now
DISTI # EEEFC1V2R2R
Avnet Abacus Aluminum Electrolytic Capacitor, 2.2 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EEEFC1V2R2R) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600600766494
Chip1Stop Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105C Embossed T/R RoHS: Compliant 22000
  • 2,000 $0.0853
  • 4,000 $0.0851
  • 10,000 $0.0764
  • 20,000 $0.0758
$0.0758 / $0.0853 Buy Now
DISTI # C1S600600643573
Chip1Stop Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 60mA 1000h 105C Embossed T/R RoHS: Compliant 90
  • 90 $0.0917
$0.0917 Buy Now
LCSC 2.2uF 35V 45mA120Hz 20% SMDD4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS 801
  • 5 $0.1080
  • 50 $0.0885
  • 150 $0.0787
  • 500 $0.0714
  • 2,000 $0.0656
  • 4,000 $0.0626
$0.0626 / $0.1080 Buy Now

CAD Models for EEEFC1V2R2R by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EEEFC1V2R2R by Panasonic Electronic Components

EEEFC1V2R2R
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Height
5.4 mm
JESD-609 Code
e6
Leakage Current
0.003 mA
Length
4.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
45 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
4.3 mm
Want to compare parts?
  1. EEEFC1V2R2R
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, ROHS COMPLIANT
    VS

Alternate Parts for EEEFC1V2R2R

This table gives cross-reference parts and alternative options found for EEEFC1V2R2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEEFC1V2R2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEEFC1V2R2AR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, ROHS COMPLIANT Panasonic Electronic Components EEEFC1V2R2R vs EEEFC1V2R2AR

Related Parts for EEEFC1V2R2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EEEFC1V2R2R by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EEEFC1V2R2R by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EEEFC1V2R2R would you like to use for your alert(s)?
  • Please alert me when EEEFC1V2R2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EEEFC1V2R2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EEEFC1V2R2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EEEFC1V2R2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EEEFC1V2R2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EEEFC1V2R2R by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: