-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6314
|
Newark | Cap, 33Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Panasonic EEEFC1H330P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2100 / $0.2730 | Buy Now |
DISTI #
62W6897
|
Newark | Cap, 33Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:33Μf, Voltage Rating:50V, Esr:-, Product Range:Fc Series, Lifetime @ Temperature:1000 Hours @ 105°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEEFC1H330P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2050 / $0.6860 | Buy Now |
DISTI #
EEE-FC1H330P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FC1H330P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1910 / $0.2162 | Buy Now |
DISTI #
70068062
|
RS | Capacitor, Aluminum Electrolytic, 50V 33 uF F Case Fc SMT | Panasonic Electronic Components EEEFC1H330P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2570 | RFQ |
|
Quest Components | Capacitor, Aluminium, 33uf, 50V, 20±% | 2640 |
|
$0.2986 / $0.7465 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 33uf, 50V, 20±% (Also Known As: EEE-FC1H330P) | 2640 |
|
$0.2986 / $0.7465 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 33uf, 50V, 20±% (Also Known As: EEE-FC1H330P) | 400 |
|
$1.3320 / $2.8800 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 33uf, 50V, 20±% | 400 |
|
$1.3320 / $2.8800 | Buy Now |
DISTI #
EEEFC1H330P
|
TME | Capacitor: electrolytic, low ESR, SMD, 33uF, 50VDC, Ø8x10.2mm, ±20% Min Qty: 500 | 0 |
|
$0.2860 | RFQ |
|
Ameya Holding Limited | Cap Aluminium SMD 33uF 20% 50V 105C 1000hrs 300mA 8X11 Auto | 500-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEEFC1H330P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEEFC1H330P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 225 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |