Part Details for EEE2AA330V by Panasonic Electronic Components
Overview of EEE2AA330V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EEE2AA330V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE2AA330V
|
Avnet Abacus | (Alt: EEE2AA330V) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EEE2AA330V
EEE2AA330V CAD Models
EEE2AA330V Part Data Attributes
|
EEE2AA330V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE2AA330V
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, 4741
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.033 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 90 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for EEE2AA330V
This table gives cross-reference parts and alternative options found for EEE2AA330V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE2AA330V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACE330M100V10X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, CAN | NIC Components Corp | EEE2AA330V vs NACE330M100V10X10.5TR15F |
100SEV33M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | EEE2AA330V vs 100SEV33M10X10.5 |