-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4831
|
Newark | Cap, 10Μf, 100V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:100V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE2AA100UP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 17000 |
|
$0.1430 / $0.1640 | Buy Now |
DISTI #
85Y5046
|
Newark | Cap, 10Μf, 100V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating:100V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE2AA100UP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$0.1670 / $0.1970 | Buy Now |
DISTI #
EEE-2AA100UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-2AA100UP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1294 / $0.1465 | Buy Now |
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, SURFACE MOUNT | 10 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, SURFACE MOUNT (Also Known As: EEE-2AA100UP) | 10 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
EEE2AA100UP
|
TME | Capacitor: electrolytic, SMD, 10uF, 100VDC, Ø8x6.2mm, ±20%, 2000h Min Qty: 10 | 990 |
|
$0.2060 / $0.4060 | Buy Now |
DISTI #
KEL18742
|
Rutronik | VS 10uF 100V 20% 8x6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1680 / $0.2178 | Buy Now |
DISTI #
EEE2AA100UP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE2AA100UP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 134000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10uF 100V 50mA@120Hz ��20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 13970 |
|
$0.1439 / $0.2524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE2AA100UP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE2AA100UP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
Leakage Current | 0.01 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 50 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |