-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE1HA330XAP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EEE-1HA330XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 50 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and ... more RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1047 / $0.1141 | Buy Now |
DISTI #
EEE1HA330XAP
|
Avnet Abacus | Aluminum Electrolytic Capacitor 33 uF 50 V 20 2000 hours 85C Radial Can SMD - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 33uF 50V 65mA120Hz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 80 |
|
$0.0113 / $0.0210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA330XAP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HA330XAP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.0165 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 65 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for EEE1HA330XAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEE1HA330XAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
336SML050M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, LEAD FREE | EEE1HA330XAP vs 336SML050M |
EDK336M050A9HAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | EEE1HA330XAP vs EDK336M050A9HAA |
CV3-1H330MF80-R | Cal-Chip Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, ROHS COMPLIANT | EEE1HA330XAP vs CV3-1H330MF80-R |
MALSECA00BM233HARK | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 33 uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | EEE1HA330XAP vs MALSECA00BM233HARK |